
Board mount DC-DC converter, 5W output power, single output. Features 85-264 VAC input voltage range and 6 terminals. Hybrid construction with a R-XXMA-P6 package measuring 17.5mm width and 28.7mm length. ROHS compliant.
Cosel TUHS5F05 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P6 |
| Width | 17.5 |
| Length | 28.7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel TUHS5F05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.