
This 6-terminal AC/DC power supply has a maximum input voltage of 264V and a minimum input voltage of 85V. It is packaged in the R-XXMA-P6 package. The power supply has one function and one output. It measures 17.5mm in width and 28.7mm in length.
Cosel TUHS5F12 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P6 |
| Width | 17.5 |
| Length | 28.7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel TUHS5F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.