
The Cosel TUNS100F24 is a DC/DC converter with a single output voltage of 24V and a maximum output current of 4.2A, resulting in a maximum output power of 100.8W. It has a high efficiency of 86% and operates within a temperature range of -40°C to 100°C. The converter is lead-free and RoHS compliant, and is available in a package quantity of 100. It measures 61mm in length, 58.4mm in width, and 12.7mm in height, with a weight of 0.12lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel TUNS100F24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 4.2A |
| Depth | 58.4mm |
| Efficiency | 86% |
| Height | 12.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 100.8W |
| Output Voltage | 24V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | TU |
| Voltage - Output 1 | 24V |
| Weight | 0.12lb |
| Width | 58.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel TUNS100F24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
