Single-output AC/DC power supply delivering 28V at 11A, with a maximum power output of 308W. Features a wide input voltage range from 85V to 264V AC. This component offers 11 terminals and is housed in an R-XXMA-P11 package, measuring 61.5mm in width and 117.3mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel TUNS300F28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 11 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P11 |
| Width | 61.5 |
| Length | 117.3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel TUNS300F28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.