The Cosel TUNS300F28-R1 is a single-output AC/DC power supply with an output voltage of 28V and a maximum output current of 11A. It features a high efficiency of 89% and a minimum isolation voltage of 3000VAC. The supply operates within a temperature range of -40°C to 100°C and has a maximum input current of 3.6A. It is available with a 13-pin terminal block input connector and does not include a power indicator. The Cosel TUNS300F28-R1 is a regulated power supply with a fixed output type and a maximum output power of 308W.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 11A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 308W |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 56mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 56mV |
| Maximum Input Current | 3.6(Typ)A |
| Ripple & Noise | 300mV(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |