AC-DC Regulated Power Supply Module, 1 Output, 312W, Hybrid, PACKAGE-11
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 11 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P11 |
| Width | 61.5 |
| Length | 117.3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |