Single-output AC/DC power supply delivering 12V at 42A, with a 504W maximum output power. Features a wide input voltage range from 85V to 264V AC. This general-purpose power supply has 11 terminals and a compact R-XXMA-P11 package measuring 61.5mm in width and 117.3mm in length.
Cosel TUNS500F12 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P11 |
| Width | 61.5 |
| Length | 117.3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel TUNS500F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.