
The Cosel TUNS500F28 is an 11-terminal AC/DC power supply with a JEDEC package code of R-XXMA-P11. It has a width of 61.5mm and a length of 117.3mm. The supply operates within an input voltage range of 85-264V. It is a single-output device with one function.
Cosel TUNS500F28 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P11 |
| Width | 61.5 |
| Length | 117.3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel TUNS500F28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.