Board mount DC-DC converter, a regulated AC-DC power supply module featuring a single output and 504W power capability. This hybrid module operates with an input voltage range of 85VAC to 264VAC and has 11 terminals. The component is housed in an R-XXMA-P11 package with dimensions of 61.5mm width and 117.3mm length.
Cosel TUNS500F48 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P11 |
| Width | 61.5 |
| Length | 117.3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel TUNS500F48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.