AC-DC regulated power supply module, 700.8W, single output, designed for board mounting. Features an 85-264 VAC input voltage range and 11 terminals. The hybrid module has a width of 61.5mm and a length of 117.3mm, conforming to the R-XXMA-P11 JEDEC package code. ROHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel TUNS700F12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 11 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P11 |
| Width | 61.5 |
| Length | 117.3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel TUNS700F12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.