This DC/DC converter is a board mount module with 11 terminals and a JEDEC package code of R-XXMA-P11. It has a width of 61.5 and a length of 117.3. The input voltage range is from 85V to 264V. The converter is ROHS compliant and has a single output and function.
Cosel TUNS700F12-P technical specifications.
| Number of Terminals | 11 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P11 |
| Width | 61.5 |
| Length | 117.3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel TUNS700F12-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.