
Board mount DC-DC converter, 700W regulated AC-DC power supply module with a single output. Features an 11-terminal configuration and operates within an input voltage range of 85 to 264 VAC. Dimensions are 61.5mm width and 117.3mm length, with a JEDEC package code of R-XXMA-P11. This hybrid module is ROHS compliant.
Cosel TUNS700F28 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P11 |
| Width | 61.5 |
| Length | 117.3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel TUNS700F28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.