The Cosel TUXS200F28 is an 8-terminal dual-output AC/DC power supply module with a JEDEC package code of R-XDMA-P8. It measures 50.8mm in width and 76.2mm in length. The module has a single function and a single output. It can handle input voltages between 85V and 264V.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 50.8 |
| Length | 76.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |