Cosel VAA1005 technical specifications.
| Current - Output 1 | 2A |
| Depth | 18mm |
| Efficiency | 76% |
| Height | 18mm |
| Input Current | 300mA |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 72.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VA |
| Voltage - Output 1 | 5V |
| Weight | 35g |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel VAA1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
