Cosel VAA512 technical specifications.
| Current - Output 1 | 450mA |
| Depth | 18mm |
| Efficiency | 77% |
| Height | 18mm |
| Input Current | 130mA |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Power | 5.4W |
| Output Voltage | 12V |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | VA |
| Voltage - Output 1 | 12V |
| Weight | 30g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel VAA512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
