
5W AC/DC power supply, single output, delivering 5V at 1A. Features 77% efficiency, 3kV isolation voltage, and operates from -10°C to 71°C. Through-hole PCB mountable with dimensions of 72.5mm x 32mm x 20mm.
Cosel VAF505 technical specifications.
| Current - Output 1 | 1A |
| Depth | 21mm |
| Efficiency | 77% |
| Height | 20mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 72.5mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Series | VA |
| Voltage - Output 1 | 5V |
| Weight | 30g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel VAF505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.