
This DC/DC converter from Cosel features a single output voltage of 5V with a maximum output current of 2A and a maximum output power of 10W. It has a high efficiency of 70% and is isolated with a voltage of 3kV. The converter is RoHS compliant and lead-free, meeting the requirements of UL, CSA, and TUV approvals. It is designed for through hole and PCB mounting and has a compact size with dimensions of 65mm in length, 45mm in width, and 21mm in height and depth.
Cosel YAS1005E technical specifications.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 2A |
| Depth | 21mm |
| Efficiency | 70% |
| Height | 21mm |
| Input Current | 2A |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Y |
| Voltage - Output 1 | 5V |
| Weight | 100g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel YAS1005E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
