Cosel YAW1012E technical specifications.
| Current - Output 1 | 450mA |
| Current - Output 2 | 450mA |
| Depth | 21mm |
| Efficiency | 72% |
| Height | 21mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Power | 10.8W |
| Output Voltage | 24V |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Series | Y |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 100g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel YAW1012E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.