
The Cosel YAW1015E is a dual output AC/DC power supply with a maximum output power of 11 watts. This power supply operates within a temperature range of -10°C to 70°C and meets various international standards, including UL, CSA, VDE, IEC, and EN. Each output has a current rating of 350 milliamperes and a maximum operating voltage of 30 volts. The YAW1015E is designed for mounting through holes or on printed circuit boards and measures 65 millimeters in length, 45 millimeters in width, and 21 millimeters in depth, with a weight of 100 grams.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel YAW1015E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel YAW1015E technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Current Rating | 350mA |
| Depth | 21mm |
| Efficiency | 72% |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Power | 11W |
| Output Voltage | 30V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Weight | 100g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel YAW1015E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.