
The Cosel ZTS1R50505 is a single-output DC-DC converter with an isolated output. It can supply up to 300mA at 5V and has an output power of 1.5W. The converter is designed for through-hole mounting and has a compact size with a height of 0.39inch and a width of 0.83inch. It operates within a temperature range of -20°C to 71°C and is compliant with RoHS regulations.
Sign in to ask questions about the Cosel ZTS1R50505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZTS1R50505 technical specifications.
| Current - Output 1 | 300mA |
| Height | 0.39inch |
| Input Current | 441mA |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 0.83inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel ZTS1R50505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.