Isolated analog circuit with a fixed 5V output voltage and 300mA output current. Features 1.5W output power, 12V nominal input voltage, and 71% efficiency. Operates within a -20°C to 71°C temperature range with 500V isolation voltage. Through-hole mount design, RoHS compliant, and lead-free.
Sign in to ask questions about the Cosel ZTS1R51205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZTS1R51205 technical specifications.
| Current - Output 1 | 300mA |
| Depth | 21mm |
| Efficiency | 71% |
| Height | 0.39inch |
| Input Current | 176mA |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 0A |
| Output Power | 1.5W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 5V |
| Voltage Rating | 5V |
| Weight | 0.529109oz |
| Width | 0.83inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel ZTS1R51205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.