The Cosel ZTS1R51212 is a board mount DC/DC converter with a single output of 12V, delivering up to 1.5W of output power and 130mA of current. It features an isolation voltage of 500V and operates within a temperature range of -20°C to 71°C. The converter is lead free and RoHS compliant, packaged in a quantity of 300 units. It measures 1.1inch in length, 0.83inch in width, and 0.39inch in height, weighing 0.529109oz.
Cosel ZTS1R51212 technical specifications.
| Current - Output 1 | 130mA |
| Height | 0.39inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Weight | 0.529109oz |
| Width | 0.83inch |
| RoHS | Not Compliant |
No datasheet is available for this part.