
Analog circuit, a single-output integrated circuit, delivers 5V at 3A with 1.5W output power. Featuring 500V isolation voltage, it operates from a 24V nominal input, drawing 88mA and providing 300mA output current. This lead-free, RoHS-compliant component boasts 71% efficiency and is designed for through-hole PCB mounting. Approvals include CE, cULus, and TUV, with an operating temperature range of -20°C to 71°C.
Cosel ZTS1R52405 technical specifications.
| Approvals | CE, cULus, TUV |
| Current - Output 1 | 300mA |
| Depth | 21mm |
| Efficiency | 71% |
| Height | 0.39inch |
| Input Current | 88mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 0.83inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel ZTS1R52405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
