The Cosel ZTS1R52405-G is a DC/DC converter with a single output of 5V at 300mA and 1.5W output power. It has a maximum operating temperature of 71°C and a minimum operating temperature of -20°C. The converter is lead-free and has an isolation voltage of 500V. It is available in a package quantity of 300 units.
Cosel ZTS1R52405-G technical specifications.
| Current - Output 1 | 300mA |
| Height | 0.39inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Package Quantity | 300 |
| Series | Z |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 0.83inch |
| RoHS | Compliant |
No datasheet is available for this part.