The ZTS1R54805 is a single-output Zener diode from Cosel with a maximum output current of 300mA and output voltage of 5V. It has a maximum output power of 1.5W and operates within a temperature range of -20°C to 71°C. The device is lead-free and RoHS compliant, packaged in a CLLCC-3 package type, and available in quantities of 300.
Sign in to ask questions about the Cosel ZTS1R54805 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZTS1R54805 technical specifications.
| Current - Output 1 | 300mA |
| Height | 0.39inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 0.83inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel ZTS1R54805 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.