
Dual output analog IC with 12V and 24V outputs, each delivering 65mA. This specialized IC offers 1.5W output power with 71% efficiency and 500V isolation voltage. Designed for through-hole PCB mounting, it operates from a 12V nominal input and features a wide temperature range of -20°C to 71°C. The component is RoHS compliant and lead-free, with CUL approval.
Sign in to ask questions about the Cosel ZTW1R51212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZTW1R51212 technical specifications.
| Approvals | CUL |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Depth | 21mm |
| Efficiency | 71% |
| Height | 0.39inch |
| Input Current | 183mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 1.5W |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.529109oz |
| Width | 0.83inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel ZTW1R51212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
