
Dual output analog IC with 15V and 30V outputs, each delivering 50mA. This specialized IC offers 1.5W of output power and operates with a nominal input voltage of 12V, drawing 176mA input current. Featuring 500V isolation voltage and 71% efficiency, it is designed for through-hole PCB mounting and operates within a -20°C to 71°C temperature range. The component is lead-free, RoHS compliant, and CUL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel ZTW1R51215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZTW1R51215 technical specifications.
| Approvals | CUL |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Depth | 21mm |
| Efficiency | 71% |
| Height | 0.39inch |
| Input Current | 176mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.529109oz |
| Width | 0.83inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel ZTW1R51215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
