The Cosel ZTW1R52412-G is a dual-output DC/DC converter with a maximum operating temperature of 71°C and a minimum operating temperature of -20°C. It has a current output of 65mA for each of its two outputs, with a voltage output of 12V and 24V respectively. The converter is designed for through-hole mounting and has a lead-free construction. It is suitable for use in a variety of applications, including those requiring high isolation voltage of up to 500V.
Cosel ZTW1R52412-G technical specifications.
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Height | 0.39inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1.5W |
| Package Quantity | 300 |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.529109oz |
| Width | 0.83inch |
| RoHS | Compliant |
No datasheet is available for this part.