Sign in to ask questions about the Cosel ZTW1R52415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZTW1R52415 technical specifications.
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Depth | 21mm |
| Efficiency | 71% |
| Height | 0.39inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.529109oz |
| Width | 0.83inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel ZTW1R52415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.