The Cosel ZTW1R54815 is a dual-output DC/DC converter with 15V and 30V outputs, each capable of delivering 50mA of current. It has a maximum output power of 1.5W and operates within a temperature range of -20°C to 71°C. The converter is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. It is available in a package quantity of 300 units.
Cosel ZTW1R54815 technical specifications.
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Height | 0.39inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Output Power | 1.5W |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.529109oz |
| Width | 0.83inch |
| RoHS | Not Compliant |
No datasheet is available for this part.