The Cosel ZTW32412 is a dual-output DC-DC converter with 12V and 24V outputs, each capable of delivering 130mA of current. It operates within a temperature range of -20°C to 71°C and features a lead-free construction. The converter is packaged in a rail/Tube format with 250 units per package. It is compliant with RoHS regulations and suitable for use in analog applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel ZTW32412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Height | 0.39inch |
| Input Current | 176mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.881849oz |
| Width | 1.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel ZTW32412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.