The Cosel ZTW32412-G is a dual-output DC/DC converter with 12V and 24V outputs, each capable of delivering 130mA of current. With an output power of 3W, this converter is suitable for a variety of applications. It has a through-hole mount package and operates within a temperature range of -20°C to 71°C. The converter is lead-free and has a high isolation voltage of 500V.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Height | 0.39inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 250 |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.881849oz |
| Width | 1.02inch |
| RoHS | Compliant |