The Cosel ZUS15052R5 is a DC/DC converter with a single output of 2.5V and a maximum output power of 15W. It has a through-hole mount and operates within a temperature range of -20°C to 71°C. The converter is isolated to 500V and is available in a package quantity of 250 units.
Sign in to ask questions about the Cosel ZUS15052R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZUS15052R5 technical specifications.
| Height | 0.33inch |
| Isolation Voltage | 500V |
| Length | 1.97inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 250 |
| Series | Z |
| Voltage - Output 1 | 2.5V |
| Weight | 2oz |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUS15052R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.