The Cosel ZUS15052R5-A is a DC/DC converter with a single output voltage of 2.5V and an output power of 15W. It has a maximum operating temperature of 71°C and a minimum operating temperature of -20°C. The converter is lead-free and has an isolation voltage of 500V. It is available in a package quantity of 250 units and has a weight of 2oz. The dimensions of the converter are 1.97inch in length, 1.77inch in width, and 0.33inch in height.
Cosel ZUS15052R5-A technical specifications.
| Height | 0.33inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.97inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 250 |
| Series | Z |
| Voltage - Output 1 | 2.5V |
| Weight | 2oz |
| Width | 1.77inch |
| RoHS | Compliant |
No datasheet is available for this part.