
This Cosel DC/DC converter has a nominal input voltage of 12V and an output voltage of 12V, with an output current of 1.3A and a maximum output power of 15W. It operates over a temperature range of -20°C to 71°C and is approved for use in CE, cULus, and TUV environments. The converter is mounted through a hole in a PCB and has a lead-free construction.
Sign in to ask questions about the Cosel ZUS151212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZUS151212 technical specifications.
| Approvals | CE, cULus, TUV |
| Current - Output 1 | 1.3A |
| Depth | 8.5mm |
| Height | 0.33inch |
| Input Current | 1.57A |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.97inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Weight | 2oz |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUS151212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.