Sign in to ask questions about the Cosel ZUS152405-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZUS152405-G technical specifications.
| Current - Output 1 | 2.4A |
| Height | 0.33inch |
| Isolation Voltage | 500V |
| Length | 1.97inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 250 |
| Series | Z |
| Voltage - Output 1 | 5V |
| Weight | 2oz |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUS152405-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.