DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid, ROHS COMPLIANT PACKAGE-6
Cosel ZUS154812 technical specifications.
| Current - Output 1 | 1.3A |
| Depth | 8.5mm |
| Height | 0.33inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.97inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Weight | 2oz |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUS154812 to view detailed technical specifications.
No datasheet is available for this part.