Isolated DC/DC Converters 15W 12V 1.3A Through Hole
Cosel ZUS154812-A technical specifications.
| Current - Output 1 | 1.3A |
| Height | 0.33inch |
| Isolation Voltage | 500V |
| Length | 1.97inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 250 |
| Series | Z |
| Voltage - Output 1 | 12V |
| Weight | 2oz |
| Width | 1.77inch |
| RoHS | Compliant |
No datasheet is available for this part.