Sign in to ask questions about the Cosel ZUS1R50505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZUS1R50505 technical specifications.
| Approvals | CE, cULus, TUV |
| Current - Output 1 | 300mA |
| Depth | 7mm |
| Height | 0.28inch |
| Input Current | 441mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 5V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUS1R50505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.