Isolated DC/DC Converters 1.5W 5V 0.3A Through Hole
Cosel ZUS1R50505-A technical specifications.
| Current - Output 1 | 300mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Package Quantity | 300 |
| Series | Z |
| Voltage - Output 1 | 5V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
No datasheet is available for this part.