The Cosel ZUS1R50512 is a DC/DC converter with a nominal input voltage of 5V and an output voltage of 12V. It has an output current of 130mA and an output power of 1.5W. The converter is designed for through hole, PCB mount and has a maximum operating temperature of 71°C. It is also RoHS compliant and meets CE, cULus, and TUV approvals.
Sign in to ask questions about the Cosel ZUS1R50512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZUS1R50512 technical specifications.
| Approvals | CE, cULus, TUV |
| Current - Output 1 | 130mA |
| Depth | 7mm |
| Height | 0.28inch |
| Input Current | 459mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUS1R50512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.