The Cosel ZUS1R50515 is a board mount DC/DC converter with a nominal input voltage of 5V and an output voltage of 15V. It has an output power of 1.5W and an output current of 100mA. The converter operates within a temperature range of -20°C to 71°C and is RoHS compliant. It is available in a package quantity of 300 units.
Cosel ZUS1R50515 technical specifications.
| Current - Output 1 | 100mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
No datasheet is available for this part.