
This Zener diode from Cosel has a 5V output voltage and 300mA output current. It operates within a temperature range of -20°C to 71°C and is isolated with a 500V isolation voltage. The device is lead-free and RoHS compliant, meeting CE, cULus, and TUV approvals. It is available in a through-hole package with a 0.28inch height and 0.71inch width.
Cosel ZUS1R51205 technical specifications.
| Approvals | CE, cULus, TUV |
| Current - Output 1 | 300mA |
| Depth | 7mm |
| Height | 0.28inch |
| Input Current | 176mA |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 5V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
No datasheet is available for this part.