The Cosel ZUS1R51212 is a DC/DC converter with a single output voltage of 12V and an output power of 1.5W. It has a maximum operating temperature of 71°C and a minimum operating temperature of -20°C. The converter is RoHS compliant and meets CE, cULus, and TUV approvals. It is available in a through hole PCB mount package with a weight of 0.35274oz and dimensions of 1.08inch in length, 0.71inch in width, and 0.28inch in height.
Cosel ZUS1R51212 technical specifications.
| Approvals | CE, cULus, TUV |
| Current - Output 1 | 130mA |
| Depth | 7mm |
| Height | 0.28inch |
| Input Current | 183mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
No datasheet is available for this part.