1.5W DC-DC regulated power supply module, featuring a 12V nominal input and a single 15V, 100mA output. This board mount converter offers 500V isolation voltage and operates efficiently at 71%, with a compact 1.08 x 0.71 x 0.28 inch footprint. Designed for through-hole PCB mounting, it is lead-free, RoHS compliant, and holds CE, cULus, and TUV approvals. Operating temperature range is -20°C to 71°C.
Sign in to ask questions about the Cosel ZUS1R51215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZUS1R51215 technical specifications.
| Approvals | CE, cULus, TUV |
| Current - Output 1 | 100mA |
| Depth | 7mm |
| Efficiency | 71% |
| Height | 0.28inch |
| Input Current | 176mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUS1R51215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.