
Isolated DC-DC regulated power supply module, 1.5W output power, featuring a 12V output voltage with 130mA current capability. This board mount converter operates from a 24V nominal input voltage, offers 500V isolation, and is designed for through-hole PCB mounting. With a compact form factor (1.08" L x 0.71" W x 0.28" H), it supports a wide operating temperature range from -20°C to 71°C and is RoHS compliant. Approvals include CE, cULus, and TUV.
Cosel ZUS1R52412 technical specifications.
| Approvals | CE, cULus, TUV |
| Current - Output 1 | 130mA |
| Depth | 7mm |
| Height | 0.28inch |
| Input Current | 92mA |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
No datasheet is available for this part.