The Cosel ZUS1R54805-A is a DC/DC converter with a single output of 5V, capable of delivering 300mA of current and 1.5W of output power. It has a maximum operating temperature of 71°C and a minimum operating temperature of -20°C. The device is designed for through hole mounting and has a package quantity of 300 units. It features an isolation voltage of 500V and is suitable for use in a variety of applications.
Cosel ZUS1R54805-A technical specifications.
| Current - Output 1 | 300mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Package Quantity | 300 |
| Series | Z |
| Voltage - Output 1 | 5V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
No datasheet is available for this part.