
The Cosel ZUS1R54812 is a 12V 1.5W isolated DC/DC converter with a nominal input voltage of 48V and an output current of 130mA. It operates within a temperature range of -20°C to 71°C and is compliant with CE, cULus, and TUV approvals. The converter is designed for through hole PCB mount and features a lead-free construction.
Sign in to ask questions about the Cosel ZUS1R54812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZUS1R54812 technical specifications.
| Approvals | CE, cULus, TUV |
| Current - Output 1 | 130mA |
| Depth | 7mm |
| Height | 0.28inch |
| Input Current | 45mA |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUS1R54812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.