
The Cosel ZUS1R54815 is a board mount DC/DC converter with a nominal input voltage of 48V and an output voltage of 15V. It has an output power of 1.5W and an output current of 100mA. The converter is isolated with a maximum isolation voltage of 500V. It operates within a temperature range of -20°C to 71°C and is compliant with CE, cULus, and TUV approvals. The package dimensions are 1.08inch in length, 0.71inch in width, and 0.28inch in height, with a weight of 0.35274oz.
Cosel ZUS1R54815 technical specifications.
| Approvals | CE, cULus, TUV |
| Current - Output 1 | 100mA |
| Depth | 7mm |
| Height | 0.28inch |
| Input Current | 43mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
No datasheet is available for this part.