The Cosel ZUS60505-G is a DC/DC converter with a single output of 5V at 1A, delivering 6W of output power. It has an isolation voltage of 500V and operates within a temperature range of -20°C to 71°C. The converter is lead-free and available in a package quantity of 250. It is a board mount device with dimensions of 1.75 inches in length, 1.1 inches in width, and 0.28 inches in height, weighing 0.881849 ounces.
Cosel ZUS60505-G technical specifications.
| Current - Output 1 | 1A |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 250 |
| Series | Z |
| Voltage - Output 1 | 5V |
| Weight | 0.881849oz |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUS60505-G to view detailed technical specifications.
No datasheet is available for this part.